LAG Blue, White Polyurethane Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking,
- RS庫存編號:
- 460-0014
- 製造零件編號:
- 35058
- 製造商:
- LAG
- RS庫存編號:
- 460-0014
- 製造零件編號:
- 35058
- 製造商:
- LAG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Soft Blue Polyurethane Tyre, Nylon Hub, Medium Duty, Series AS
Heavy load capacity
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
Smooth and silent running
Corrosion, abrasion and shock resistant
Temperature range -30°C to +80°C
Roller bearing standard and stainless steel
40mm width solid polyurethane tyre
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 250kg |
Tyre Material | Polyurethane |
Hub Material | Polyamide |
Features | Abrasion Resistant, Hygienic, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation |
Hub Bearing Type | Roller Bearing |
Hub Diameter | 47mm |
Bore Length | 40mm |
Colour | Blue, White |