LAG Blue Polyurethane Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance,
- RS庫存編號:
- 837-1237
- 製造零件編號:
- 37007CC
- 製造商:
- LAG
- RS庫存編號:
- 837-1237
- 製造零件編號:
- 37007CC
- 製造商:
- LAG
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
Polyurethane Cast Tyre, Cast Iron Hub, Series ZS
ZS (Zeta Soft) series castor wheels from LAG.The hub is manufactured from cast iron, fitted with shielded precision ball bearings and a soft cast polyurethane tyre. The castors are abrasion resistant and resilient to oils and grease. Smooth and noiseless running these wheel's are suitable for a wide range of applications.
Polyurethanes have very high load capacity, abrasion and tear resistance, soft ride and chemical resistance. Temperature range: -30 to + 90°C.
規格
Attribute | Value |
---|---|
Wheel Diameter | 100mm |
Wheel Width | 40mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 350kg |
Tyre Material | Polyurethane |
Hub Material | Cast Iron |
Features | Abrasion Resistant, High Load Capacity, Laceration Resistant, Low Rolling Resistance, Non-Marking, Quiet Operation, Shock Absorbing |
Hub Bearing Type | Ball Bearing |
Bore Length | 40mm |
Colour | Blue |