- RS庫存編號:
- 143-9687
- 製造零件編號:
- A-1JB
- 製造商:
- Amphenol RF
當前暫無庫存,可於2024/6/28發貨,3 工作日送達。
已增加
單價 个
HK$3.74
單位 | Per unit | Per Tape* |
2500 - 2500 | HK$3.74 | HK$9,350.00 |
5000 - 7500 | HK$3.665 | HK$9,162.50 |
10000 + | HK$3.592 | HK$8,980.00 |
* 參考價格 |
- RS庫存編號:
- 143-9687
- 製造零件編號:
- A-1JB
- 製造商:
- Amphenol RF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The AMC (Amphenol Micro Coaxial) connector series is a low profile (2.5 mm of the board) series with an extremely small board footprint (3mm x 3mm). This series is used in applications with 50 Ω impedance requirements, and has a performance from DC to 6 GHz. The coupling style of the AMC connector series is snap-on for secure and easy mating.
Easy snap-on/snap-off mating
Ultra low profile (2.5 mm mating height)
Small foot print (3mm x 3mm)
100% compatible with Hirose U.FL series
Ultra low profile (2.5 mm mating height)
Small foot print (3mm x 3mm)
100% compatible with Hirose U.FL series
RF Connector, AMC Straight PCB Jack, Surface Mount, 2500 pc Reel, 50 Ohm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | UHF Connector |
Mounting Type | Surface Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | Micro Coaxial |
Size | Standard |
Operating Frequency | 6GHz |
Body Plating | Silver |
Contact Material | Brass |
Contact Plating | Gold |
Mating Type | Push-On |