BALLUFF Ultrasonic Barrel-Style Proximity Sensor, M18 x 1, 65 → 600 mm Detection, PNP & NPN Output, 10 →
- RS庫存編號:
- 135-0279
- 製造零件編號:
- BUS M18M1-GPXI-07/035-S92G
- 製造商:
- BALLUFF
此產品已停售
- RS庫存編號:
- 135-0279
- 製造零件編號:
- BUS M18M1-GPXI-07/035-S92G
- 製造商:
- BALLUFF
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
BUS Ultrasonic Proximity Barrel Sensors
The ultrasonic proximity sensors from BALLUFF BUS range use ultrasonic technology to detect if an object moves within the sensing range. The sensor emits a high pitch ultrasonic beam of sound which reflects off the object in its path, when the object moves within the sensing range the sound will reflect back to the receiver unit triggering activation of the sensor. Ultrasonic proximity sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Connector version
Barrel style body
Analogue output
Barrel style body
Analogue output
規格
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M18 x 1 |
Sensor Technology | Ultrasonic |
Output Type | PNP & NPN |
Detection Range | 65 → 600 mm |
Terminal Type | 5-Pin M12 Connector |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 52.5mm |
Communication Protocol | IO-LINK |
Switching Frequency | 12 Hz |
Maximum DC Voltage | 30V |
Switching Current | 40 mA |
Maximum Operating Temperature | +75°C |
Housing Material | Brass, PBT |
Reverse Polarity Protection | Yes |
Standards Met | CE |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |