- RS庫存編號:
- 206-4740
- 製造零件編號:
- 9SX6KI
- 製造商:
- Eaton
- RS庫存編號:
- 206-4740
- 製造零件編號:
- 9SX6KI
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Eaton 9SX UPS Uninterruptible Power Supplies
The Eaton 9SX range of uninterruptible power supplies with robust online double-conversion power protection is constantly monitoring power conditions and regulating voltage and frequency. Featuring zero transfer time to battery, continuous filtering of power, and an internal, automatic static bypass, the 9SX range are the ideal solution for the supply of backup power to data centres and offices. With a 0.9 power factor providing up to 28% more wattage they can power more servers that other UPS in its class. The LCD screen provides clear information on the UPS systems status and measurements on a single screen.
Features and Benefits
The UPS system is easy to install in any environment and is available in either rack mount or tower mount options.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
New graphical LCD display shows a range of information including status and measurements on a single screen (in eight languages)
Extended run time can be added with up to 4 external hot-swap battery modules.
Stronger and longer battery life with Eaton ABM battery management technology which uses an innovative three-stage charging technique that extends battery life by up to 50%.
Available in 700VA to 3000VA power ratings.
What is an Uninterruptible Power Supply used for?
An uninterruptible power supply (UPS) is designed to give your computers, servers, server rooms and data centres power in the case of any unexpected energy cut off or in similar applications. These power supply devices contain a battery that guarantees power to your computer system for a certain period of time. These enable the user time to save the current task and shutdown software. Uninterruptable power supplies ensure mission-critical data loss can be prevented.
Eaton Uninterruptible Power Supply, Tower Mount, 230V Output - 9SX Series - 9SX6KI
Use this uninterruptible power supply (UPS) from Eaton to supply power to your computers, server rooms and data centres during unexpected outages. It also protects against voltage spikes. The backup battery guarantees power to your computer system for six minutes, which gives you time to save your current information and shut down software and IT equipment. You can extend the running time of the unit up to five times the standard by adding as many as four external, hot-swappable battery modules.
• Features 0.9 power factor and can provide up to 28% more wattage than alternative units, so it can power more servers
• Compact power-mounting type for simple installation
• LCD (liquid crystal display) provides clear information about status on a single screen
• Online operation means it can switch from mains to battery power without any interruption
• Compact power-mounting type for simple installation
• LCD (liquid crystal display) provides clear information about status on a single screen
• Online operation means it can switch from mains to battery power without any interruption
What are double-conversion UPS modules?
Double-conversion UPS modules work by providing uninterrupted power to critical loads. They do this by filtering and converting incoming VA (volt-amperes) power, or utility power, into DC power, which is then converted into AC output from the inverter. This provides a reliable flow of electricity without any power interruption, which is ideal for backing up equipment that's sensitive to power fluctuations.
On-Line - Eaton
All products in this range offer on-line double conversion technology and comprehensive LED status panels.
規格
Attribute | Value |
---|---|
Model | 9SX |
Power Rating | 5.4kW |
VA Rating | 6000VA |
Output Voltage | 230V |
Input Voltage | 190 → 276V |
Mounting Type | Stand Alone |
Backup Time | 6min |
Type | Online |
Current Rating | 90A |
Length | 542mm |
Width | 244mm |
Depth | 575mm |