- RS庫存編號:
- 823-9388
- 製造零件編號:
- 5P850i
- 製造商:
- Eaton
- RS庫存編號:
- 823-9388
- 製造零件編號:
- 5P850i
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Eaton UPS, 12min Backup Time, Line-Interactive Switching - 5P850i
Count on this UPS from Eaton to step in and save the day if your mains electricity cuts off unexpectedly. It contains a battery that works as a backup energy source for your critical equipment, letting you store your progress to avoid data loss or programme failures. As it's a line-interactive UPS, you can trust you'll get quick switchovers from charging to power supply in case of a cut. This is because your battery and inverter are always linked to the outputs and ready to kick into action. The unit's pure sine wave technology gives it high-quality signals suitable for applications involving super-sensitive connected components. A digital interface available in seven languages makes it practical for use all over the globe.
Features and Benefits
• Up to 98% efficiency, so it's a green unit that wastes very little energy as heat and you won't need a heatsink
• Noise levels
• Noise levels
What can I link this UPS with?
This versatile UPS has ports and sockets for linking to serial bus, RS232 and USB technologies.
Certifications
CB Report
CE mark
IEC/EN 62040-1
IEC/EN 62040-2
IEC/EN 62040-3
UL 1778
CE mark
IEC/EN 62040-1
IEC/EN 62040-2
IEC/EN 62040-3
UL 1778
規格
Attribute | Value |
---|---|
Model | 5P |
Power Rating | 600W |
VA Rating | 850VA |
Output Voltage | 230V |
Input Voltage | 160 → 294V |
Mounting Type | Stand Alone |
Backup Time | 12min |
Number of Outlets | 8 |
Type | Line Interactive |
Current Rating | 10A |
Length | 230mm |
Width | 150mm |
Plug Type | C14 |
Depth | 345mm |