- RS庫存編號:
- 531-2500
- 製造零件編號:
- TL16C552AFN
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 531-2500
- 製造零件編號:
- TL16C552AFN
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Universal Asynchronous Receiver/Transmitter (UART), Texas Instruments
A Universal Asynchronous Receiver/Transmitter, abbreviated (UART) and universal synchronous/asynchronous receiver/transmitter (USART) are commonly used in conjunction with communication standards such as EIA, RS-232, RS-422 or RS-485. It takes bytes of data and transmits or receives the individual bits in a sequential fashion. Modem (Modulator-Demodulator) that modulates an analogue carrier signal to encode digital information and demodulates the signal to decode the transmitted information includes the UART function for transmission over telephone lines.
規格
Attribute | Value |
---|---|
Number of Channels per Chip | 2 |
Transmit FIFO | 16B |
Receive FIFO | 16B |
Maximum Data Rate | 1MBd |
Mounting Type | Surface Mount |
Package Type | PLCC |
Pin Count | 68 |
Typical Operating Supply Voltage | 5 V |
Dimensions | 24.23 x 24.23 x 4.06mm |