- RS庫存編號:
- 432-4625
- 製造零件編號:
- 10MMX1.5SS TUBE
- 製造商:
- Parker
此產品已停售
- RS庫存編號:
- 432-4625
- 製造零件編號:
- 10MMX1.5SS TUBE
- 製造商:
- Parker
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
A-LOK® Seamless Stainless Steel Instrumentation Tube
High integrity seamless steel instrumentation tubing to ASTM A269 and ASTM A213, cold drawn and bright annealed
2m length
2m length
A-LOK® Stainless Steel Tube and Fittings
The Parker Hannifin range of stainless steel Instrumentation tubing, tube fittings, valves, regulators and manifolds are manufactured to meet the demand for precision-engineered instrumentation components of the highest quality. All products meet or exceed the relevant worldwide standards.,A-LOK® double ferrule stainless steel tube fittings are used for instrumentation applications where high quality, leak-free tube fitting assemblies are required.
o - HCT as standard
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
o - Tube sizes and thread identification
o - Features the Supercase™ ferrule hardened process
規格
Attribute | Value |
---|---|
Nominal Outer Diameter | 10mm |
Wall Thickness | 1.5mm |
Length | 2m |