Analog Devices Hittite HMC860LP3E, Up-Down Converter & Mixer Circuit 16-Pin SMT
此圖片僅供參考,請參閲產品詳細資訊及規格
當前暫無庫存,可於2021/3/3發貨,8 工作日送達。
已增加
- RS庫存編號:
- 145-6267
- 製造零件編號:
- HMC860LP3E
- 製造商:
- Analog Devices
- COO (Country of Origin):
- MY
單位 | Per unit | Per Reel* |
50 + | HK$56.051 | HK$2,802.55 |
* 參考價格 |
Adjustable LDO (Low Dropout) Linear Voltage Regulators, Analog Devices
Attribute | Value |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 16 |
Dimensions | 3.1 x 3.1 x 0.95mm |
Length | 3.1mm |
Width | 3.1mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 5.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.8 V |
Series | Hittite |
Minimum Operating Temperature | -40 °C |