Maxim Integrated MAX2671EUT+T, Upconverter Mixer 2.5GHz Gain=8.9 dB 6-Pin SOT-23
當前暫無庫存,可於2021/4/16發貨,8 工作日送達。
已增加
- RS庫存編號:
- 190-4561
- 製造零件編號:
- MAX2671EUT+T
- 製造商:
- Maxim Integrated
單位 | Per unit | Per Reel* |
2500 + | HK$7.674 | HK$19,185.00 |
* 參考價格 |
Attribute | Value |
Maximum Power Gain | 8.9 dB |
Maximum Input Frequency | 500MHz |
Maximum Output Frequency | 2.5GHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Width | 1.75mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |