Maxim Integrated MAX2682EUT+T, Downconverter Mixer 500MHz Gain=14.7 dB 6-Pin SOT-23
- RS庫存編號:
- 190-8070
- 製造零件編號:
- MAX2682EUT+T
- 製造商:
- Maxim Integrated
- COO (Country of Origin):
- TH
單位 | Per unit | Per Pack* |
5 - 45 | HK$24.328 | HK$121.64 |
50 - 95 | HK$15.482 | HK$77.41 |
100 - 245 | HK$14.156 | HK$70.78 |
250 + | HK$13.49 | HK$67.45 |
* 參考價格 |
Attribute | Value |
Maximum Power Gain | 14.7 dB |
Maximum Input Frequency | 2500MHz |
Maximum Output Frequency | 500MHz |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 6 |
Dimensions | 3 x 1.75 x 1.3mm |
Length | 3mm |
Width | 1.75mm |
Height | 1.3mm |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 2.7 V |
Minimum Operating Temperature | -40 °C |