Better World
Eaton 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V Input Rack Mount, Stand Alone
- RS庫存編號:
- 125-3910
- 製造零件編號:
- 9PX2200IRT2U
- 製造商:
- Eaton
- RS庫存編號:
- 125-3910
- 製造零件編號:
- 9PX2200IRT2U
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
Eaton 9PX UPS Uninterruptible Power Supplies
In the event of a power surge or power failure, an Uninterruptible Power Supply (UPS) is a vital piece of safety equipment. They provide you with crucial battery backup time and ensure all your sensitive IT, network and computer systems are kept safe and operational.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
The Eaton 9PX Series of UPS systems are designed to deliver first-class energy-efficient power protection for data centres, IT, Networking and Infrastructure. With energy star qualification the 9PX can operate at the highest efficiency levels and still reduce energy and cooling costs. Featuring double conversion technology, the Eaton 9PX series can constantly monitor power and regulate voltage and frequency levels. The Eaton 9PX UPSs are the ideal solution for both rack-mounting or standalone installations.
Features and Benefits
Easy to install and operate
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
9PX is the first UPS system in its class to provide Unity power factor (VA=W)
Constantly monitors power conditions and regulates voltage and frequency
Long battery life with the Eaton ABM battery management technology utilizing 3 stages charging extending battery life up to 50%
Additional extended run time can be achieved with up to 4 external hot-swap battery modules
Multi-lingual graphical LCD provides clear information on the UPS's status and measurements
Available in RT2U for rack mounting or RT3U for tower mounting
Available in 1000VA to 3000VA power ratings.
Rack-mount or tower mount
Supplied with a rail rack kit
Applications
You will find Uninterruptible Power Supplies in a wide range of applications where the protection of sensitive IT and Networking equipment is crucial. UPSs are vital in providing extra back up time allowing shutdown software to start or generators to kick in. Uninterruptable power supplies ensure mission-critical data loss can be prevented. Some of the most common areas are
Data centres
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
IT and Networking
Data Storage & Telecoms
Industrial and Medical Infrastructure
Server rooms
Eaton Uninterruptible Power Supply, Rack/Tower Mount, 240 V Output - 9PX Series - 9PX2200IRT2U
This uninterruptible power supply (UPS) from Eaton's 9PX series provides backup electricity to protect IT networks, storage devices and servers during unexpected power failures. It uses online double-conversion topology through an internal rectifier to ensure power from the batteries remains unchanged when mains electricity is lost. Its ability to supply clean, uniform power means it's especially useful for sensitive devices in medical, manufacturing and communication settings. A bypass allows service continuity in case of an internal fault, making it popular for powering mission-critical processes.
• Easily monitor and manage from a virtualisation dashboard powered by the Eaton Intelligent Power Manager software
• Graphical LCD (liquid crystal display) provides clear information on the UPSs status and measurements on a single screen
• Energy efficiency of up to 94%
• Serial, optical card and USB (universal serial bus) connectivity for simple installation
• Graphical LCD (liquid crystal display) provides clear information on the UPSs status and measurements on a single screen
• Energy efficiency of up to 94%
• Serial, optical card and USB (universal serial bus) connectivity for simple installation
What's the advantage of using the Eaton Intelligent Power Manager software?
Intelligent Power Manager software from Eaton lets you suspend non-critical virtual machines, consolidate critical virtual machines and shut down unused servers, so you can extend battery runtime. Plus, you can connect it to a planned migration application like VMware Site Recovery Manager or Microsoft Live Migration to automate disaster avoidance.
規格
Attribute | Value |
---|---|
Model | 9PX |
Power Rating | 2.2kW |
VA Rating | 2200VA |
Output Voltage | 240V |
Input Voltage | 100 → 276 (With Derating) V, 176 → 276 (Without Derating) V |
Mounting Type | Rack Mount, Stand Alone |
Backup Time | 5 @ 1800 Wmin |
Number of Outlets | 2 (IEC C19), 8 (IEC C13) |
Type | Online |
Current Rating | 16A |
Length | 605mm |
Width | 440mm |
Better World Verification | Energy Star |
Depth | 86.5mm |
Plug Type | C20 |
Better World Product | Yes |