- RS庫存編號:
- 215-3195
- 製造零件編號:
- BE650G2-IT
- 製造商:
- APC
- RS庫存編號:
- 215-3195
- 製造零件編號:
- BE650G2-IT
- 製造商:
- APC
法例與合規
- COO (Country of Origin):
- PH
產品詳細資訊
Schneider Electric
The Schneider Electric APC Back-Ups 650VA, 230V with 1 USB charging port has 8 socket outlets. It includes 1 lead-acid battery.
CE & EAC certified
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
Includes 1.83 m length cable
Available in black colour
Operating temperature range from 0 °C to 40 °C
規格
Attribute | Value |
---|---|
Model | Back-UPS |
Power Rating | 400W |
VA Rating | 650VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Stand Alone |
Current Rating | 6A |