- RS庫存編號:
- 233-2990
- 製造零件編號:
- NPR-3300-RT
- 製造商:
- Socomec
- RS庫存編號:
- 233-2990
- 製造零件編號:
- NPR-3300-RT
- 製造商:
- Socomec
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Socomec's NETYS PR series is a Tower or Rack 3300VA 2700W UPS Line Interactive sinusoidal waveform. Its a high performance rack or tower protection and suitable solution for the protection of small servers, network devices and peripheral devices and Ensures continuity of service for critical applications.
Attractive design for installation in offices
USB port and HID protocol as standard for a direct interface with the systems Windows, no need for dedicated software additional
No configuration necessary for setting in service
Integrated NTP protection to protect the LAN or ADSL link against the risk of overvoltage on the data line
Ideal solution for monitoring the inverter and shutting down Windows operating systems, Linux and Mac OS X
USB port and HID protocol as standard for a direct interface with the systems Windows, no need for dedicated software additional
No configuration necessary for setting in service
Integrated NTP protection to protect the LAN or ADSL link against the risk of overvoltage on the data line
Ideal solution for monitoring the inverter and shutting down Windows operating systems, Linux and Mac OS X
規格
Attribute | Value |
---|---|
Model | NETYS PR |
Power Rating | 2.7kW |
VA Rating | 3300VA |
Output Voltage | 230V |
Input Voltage | 230V |
Mounting Type | Rack Mount, Stand Alone |
Type | UPS |
Current Rating | 14A |