- RS庫存編號:
- 272-860
- 製造零件編號:
- UC232A USB-RS232
- 製造商:
- Mitsubishi
- RS庫存編號:
- 272-860
- 製造零件編號:
- UC232A USB-RS232
- 製造商:
- Mitsubishi
法例與合規
不適用
- COO (Country of Origin):
- CN
產品詳細資訊
Interconnect Cable
UC-232A USB Serial Converter Cable
The UC-232A is a USB cable adapter that provides an external plug and play RS232 serial connection for various applications that support USB specification. It comes with a standard DB-9 male connector for the peripherals to plug into and an attached 35 cm USB cable with type A plug for connecting to a PC. The cable adapter eliminates the setup hassle found with traditional serial port connections. It does so by making the USB interface transparent to the peripherals which allows them to easily interface with the USB. The UC-232 supports energy saving suspend and resume operations.
System Requirements
The USB cable is only compatible with operating systems Windows 98, 2000 or Mac 8.6 or higher. The operating systems are a requirement in order for the UC-232A to work successfully.
Features and Benefits
Full compliance with USB specification V1.1
Supports the RS232 serial interface
Supports automatic handshake mode
Over 230 Kbps data transfer rate
Supports remote wakeup and power management
No IRQ required
35 cm cable
Works with cellular phones, PDAs, digital cameras, modems and ISDN terminal adapters
Supports the RS232 serial interface
Supports automatic handshake mode
Over 230 Kbps data transfer rate
Supports remote wakeup and power management
No IRQ required
35 cm cable
Works with cellular phones, PDAs, digital cameras, modems and ISDN terminal adapters
Application Information
The UC-232A USB cable can be used with frequency converter products such as FR-D700 and FR-F700 series.
Note
Software not included
規格
Attribute | Value |
---|---|
Bus Type | RS232 |
Connector A | USB A |
Connector A Gender | Male |
Connector B | DB-9 |
Connector B Gender | Male |
USB Standard | USB 1.1 |