- RS庫存編號:
- 186-3157
- 製造零件編號:
- USB2HABM6LA
- 製造商:
- Startech
- RS庫存編號:
- 186-3157
- 製造零件編號:
- USB2HABM6LA
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
USB2HABM6LA Left Angle Mini USB Cable
The USB2HABM6LA 6ft USB to Left Angle Mini USB Cable provides a high quality connection between your Mini USB 2.0 mobile devices (smartphones, GPS, digital cameras, portable hard drives, etc.) and your PC or Mac® computer, for everyday tasks such as charging, data synchronization or file transfers.
The left-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability, this high quality USB to Mini USB cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Right Angle Mini B Cable (USB2HABM6RA), which provides the same convenience as this left-angled cable, but allows you to connect to your Mini USB device from the opposite direction.
The left-angled Mini USB connector allows you to access your Mini USB devices, while keeping the cable out of the way, and stress away from the port.
Designed and constructed for maximum durability, this high quality USB to Mini USB cable is backed by StarTech.com's Lifetime Warranty.
As an alternative, StarTech.com also offers a 6ft USB A to Right Angle Mini B Cable (USB2HABM6RA), which provides the same convenience as this left-angled cable, but allows you to connect to your Mini USB device from the opposite direction.
Features & Benefits
Supports high-speed data transfer rates of up to 480 Mbps
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Aluminum-Mylar Foil with Braided Shielding
Molded connectors with strain relief
Unrestricted access to your Mini USB mobile device
Reduce stress on your mobile device connector
Guaranteed dependability
Applications
Transfer data and provide power while charging your Mini USB device, without the cable getting in the way
Whats in the package?
6 ft Mini USB Cable - A to Left Angle Mini B
規格
Attribute | Value |
---|---|
Length | 1.8m |
USB Version | USB 2.0 |
Sheath Colour | Black |
Standards Met | CE |