- RS庫存編號:
- 186-3218
- 製造零件編號:
- TBLT3MM1MA
- 製造商:
- StarTech.com
- RS庫存編號:
- 186-3218
- 製造零件編號:
- TBLT3MM1MA
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
TBLT3MM1MA Thunderbolt 3 to Thunderbolt 3 Cable
This Thunderbolt 3 cable lets you deliver video and data to your Thunderbolt and USB-C devices from a Thunderbolt 3 laptop.
Unbelievable Data Transfer Speeds
Transfer a 4K movie in seconds and complete backups in minutes with this Thunderbolt 3 USB-C cable, supporting data transfer rates of 40Gbps when connected to a Thunderbolt 3 device. You can transfer photo and video files at four times the speed of a USB 3.1 (10Gbps) cable.
Enjoy Full 5K Video or Dual 4K Video
The cable supports up to 5K 60Hz video for astonishing resolution, contrast, and color depth with a Thunderbolt monitor. Or, use the cable with a Thunderbolt 3 dock to drive dual 4K displays.
Experience Versatile Power Delivery
The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop. It lets you keep your Thunderbolt 3 devices powered without needing an additional power supply.
Enable Thunderbolt Networking
The cable gives you an easy way to bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking. Its perfect for setting up small work groups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together, for easy PC migrations.
TBLT3MM1MA is Thunderbolt Certified for guaranteed reliability and is backed by a StarTech.com 2-year warranty.
Unbelievable Data Transfer Speeds
Transfer a 4K movie in seconds and complete backups in minutes with this Thunderbolt 3 USB-C cable, supporting data transfer rates of 40Gbps when connected to a Thunderbolt 3 device. You can transfer photo and video files at four times the speed of a USB 3.1 (10Gbps) cable.
Enjoy Full 5K Video or Dual 4K Video
The cable supports up to 5K 60Hz video for astonishing resolution, contrast, and color depth with a Thunderbolt monitor. Or, use the cable with a Thunderbolt 3 dock to drive dual 4K displays.
Experience Versatile Power Delivery
The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop. It lets you keep your Thunderbolt 3 devices powered without needing an additional power supply.
Enable Thunderbolt Networking
The cable gives you an easy way to bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking. Its perfect for setting up small work groups and sharing peripherals such as printers and storage. You can also connect two Thunderbolt 3 laptops together, for easy PC migrations.
TBLT3MM1MA is Thunderbolt Certified for guaranteed reliability and is backed by a StarTech.com 2-year warranty.
Features & Benefits
• Experience unbelievable data transfer rates of up to 40Gbps when connected to Thunderbolt 3 devices
• Connect to a full 5K or two 4K Thunderbolt or Ultra HD monitors
• Charge and power your Thunderbolt 3 devices with 100W of power delivery
• Provide superior connections with a Thunderbolt certified Thunderbolt 3 cable
• Easily network Thunderbolt 3 laptops and share printers and storage
• Connect to a full 5K or two 4K Thunderbolt or Ultra HD monitors
• Charge and power your Thunderbolt 3 devices with 100W of power delivery
• Provide superior connections with a Thunderbolt certified Thunderbolt 3 cable
• Easily network Thunderbolt 3 laptops and share printers and storage
Applications
• Connect your Thunderbolt 3 devices
• Power and charge Thunderbolt 3 devices
• Charge USB 2.0 mobile devices
• Set up peer-to-peer networking for multiple Thunderbolt 3 laptops
• Power and charge Thunderbolt 3 devices
• Charge USB 2.0 mobile devices
• Set up peer-to-peer networking for multiple Thunderbolt 3 laptops
Whats in the package?
• Thunderbolt 3 USB-C cable
FAQs
What is Thunderbolt 3?
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
Thunderbolt 3 is new connectivity standard, designed by Intel that replaces the Thunderbolt 2. Thunderbolt 3 defines a superset of capabilities that runs on USB-C connectors and cables. In simple terms, Thunderbolt 3 has now integrated USB-C providing users with a universal port. Thunderbolt 3 provides a maximum throughput of 40 Gbps, doubling the speed of the previous standards and 8x faster than USB 3.0. Thunderbolt 3, like USB-C is symmetrical in design and reversible meaning you can connect either side up.
What is USB-C?
USB-C is a one of the latest advancements in USB connectivity. This USB connector type can carry video and data. This single connector supports multiple protocols and can carry everything from USB 1.1 to USB 3.2 Gen 2x2, as well as DisplayPort and HDMI (via Alt modes) and Thunderbolt 3 (on Thunderbolt 3 equipped laptops). This type can support the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1. USB-C also features Bi-directional power delivery of up to 100W, if both the USB host connection and the device support it.
規格
Attribute | Value |
---|---|
Connector 1 | Thunderbolt 3 |
Connector 1 Gender | Male |
Connector 2 | Thunderbolt 3 |
Connector 2 Gender | Male |
Length | 1m |
USB Version | USB 3.1 |