- RS庫存編號:
- 170-2696
- 製造零件編號:
- MUSB2A111014BP
- 製造商:
- Amphenol ICC
- RS庫存編號:
- 170-2696
- 製造零件編號:
- MUSB2A111014BP
- 製造商:
- Amphenol ICC
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
USB Connectors, Harsh Environment - MUSB Series
Amphenol MUSB series USB connectors provide the ideal solution for data transfer in harsh environments that demand a robust and reliable connector . These USB connectors are underwater submersible rather than just water resistant in both mated and unmated conditions. Suitable for industrial, military communications, mobile and other demanding connector situations.
Features and Benefits:
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
IP67 sealed in mated and unmated conditions
Die cast connector shell with nickel plated finish
UL94V-0 Black Housing
Contact plating gold
Current rating 1.5 Amps
Voltage rating 100 Vdc @ -25°C → +85°C
Dielectric withstanding voltage 500Vac, RMS, 60Hz 1 minute
Operating temperature range -40°C → +105°C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol USB & RJ45 Connectors, Harsh Environment
規格
Attribute | Value |
---|---|
For Use With | USB Type A |
Accessory Type | Dust Cover |
Material | Silicone Rubber |