Startech 7 Port USB 2.0 Hub

  • RS庫存編號 138-5536
  • 製造零件編號 ST7202USBGB
  • 製造商 Startech
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): TW
產品詳細資訊

ST7202USBGB 7 Port USB Hub

This 7 Port USB 2.0 Hub connects to one USB 2.0 port on a Mac or PC computer, adding seven USB 2.0 ports - allowing you to maximize the number of high speed USB peripherals connected to your computer. The hub supports cascaded installation with other USB 2.0 hubs, supporting up to 127 USB 2.0 device connections - a scalable solution for connecting multiple USB devices to a single host computer.

The 7 port hub includes a power adapter, but can be powered through USB bus connection to the host computer - allowing you to install the hub as needed without worrying about the availability of a power outlet.

The USB 2.0 hub offers an attractive black casing that suits any operating environment and includes a 3ft USB 2.0 A/B male-male cable, for the connection between the hub and the host computer.

Features & Benefits

• Backward compatible with USB 1.1 devices
• High-speed data transfer rates of up to 480 Mbits/sec
• Self-powered or bus-poweredComes complete with a wall-mount power adapter and a 3 ft. USB 2.0 A/B male-to-male cable
• Connect up to seven USB devices
• Hot swap capabilities allow you to connect and disconnect devices without rebooting
• PC and Mac compatible

Application

• Connect digital cameras, keyboards, mice, MP3 players, scanners, printers, game pads, joysticks and more to your laptop or desktop system

What’s in the box?

• 7 Port USB 2.0 Hub
• USB 2.0 Cable
• Power Adapter
• Instruction Manual

規格
Attribute Value
USB Standard USB 2.0
Number of USB Ports 7
USB Connection Type USB A
Dimensions 100 x 60 x 20mm
Depth 60mm
Height 20mm
Width 100mm
46 現貨庫存,可於3工作日發貨。
單價 個
HK$ 291.52
(不含稅)
單位
Per unit
1 +
HK$291.52