Texas Instruments HD3SS3212IRKST, USB Transceiver, USB 3.1 2-Port at 10Gbit/s, 2.7 → 3.6 V, 20-Pin VQFN

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

USB Type-C, Texas Instruments

USB Type-C and USB Power Delivery are exciting new standards that allow customers to connect personal electronics.

Small flip-able connectors that reduces the number of cables
Supports USB 3.1 up to 10Gbps
Supports up to 15W of power
Supports Alternate Modes through the same port
Single-wire protocol that enables power and data over a single cable

USB (Universal Serial Bus), Texas Instruments

規格
Attribute Value
Number of Transceivers 2
Data Rate 10Gbit/s
Protocols Supported USB 3.1
Power Supply Type Single
ESD Protection Yes
Typical Single Supply Voltage 2.7 → 3.6 V
Mounting Type Surface Mount
Package Type VQFN
Pin Count 20
Dimensions 4.6 x 2.6 x 0.95mm
Height 0.95mm
Length 4.6mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 2.6mm
此產品已停售