PK2N-1DLE ProLight Opto, Phenix 3535 NV Series UV LED, 410nm 500mW 60 °, 3-Pin Surface Mount package
- RS庫存編號:
- 894-7617
- 製造零件編號:
- PK2N-1DLE
- 製造商:
- ProLight Opto
此產品已停售
- RS庫存編號:
- 894-7617
- 製造零件編號:
- PK2N-1DLE
- 製造商:
- ProLight Opto
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Ultraviolet (UV) LEDs, ProLight
規格
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 500mW |
Viewing Angle | 60 ° |
Lens Shape | Round |
Number of Pins | 3 |
Mounting Type | Surface Mount |
Height | 3mm |
Length | 3.45mm |
Width | 3.37mm |
Series | Phenix 3535 NV |