- RS庫存編號:
- 903-3765
- 製造零件編號:
- N3535U-UNF1-A1G11H-400
- 製造商:
- TSLC
此產品已停售
- RS庫存編號:
- 903-3765
- 製造零件編號:
- N3535U-UNF1-A1G11H-400
- 製造商:
- TSLC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
TSLC 3535 UV LEDs
The 3535 family from TSLC are a family of high power UV LEDs. They all share the same 3535 footprint with two options of domed lens; the UNL1 with a lower profile and a 125° beam angle or the UNF1 with a higher dome and a narrower 55° beam angle.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
The 3535 UV LEDs offer high reliability and high performance. Available in a variety of different UV wavelengths (listed below) makes them ideal for applications such as UV curing and general purpose UV applications.
Features of the 3535 UV LEDs:
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
3535 footprint - 3.5 x 3.5 mm
SMD package
Domed lens
High power
High reliability
55° or 125° beam angle
TSLC UV colour categories:
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
U40 – 380 to 390 nm
U50 – 390 to 400 nm
U60 – 400 to 410 nm
U70 – 410 to 420 nm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ultraviolet (UV) LEDs, TSLC
規格
Attribute | Value |
---|---|
Number of LEDs | 1 |
Peak Wavelength | 410nm |
Radiant Flux | 480mW |
Viewing Angle | 55 ° |
Lens Shape | Dome |
Number of Pins | 2 |
Mounting Type | Surface Mount |
Height | 3mm |
Length | 3.45mm |
Width | 3.45mm |