- RS庫存編號:
- 203-5801
- 製造零件編號:
- US/50F274/R2
- 製造商:
- Stanley Electric
1 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$18,911.82
單位 | Per unit |
1 - 1 | HK$18,911.82 |
2 - 4 | HK$18,155.46 |
5 - 9 | HK$17,429.15 |
10 + | HK$17,020.65 |
- RS庫存編號:
- 203-5801
- 製造零件編號:
- US/50F274/R2
- 製造商:
- Stanley Electric
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
The Stanley Electric Water Disinfection Unit is more compact than other general water disinfectant units and so can be installed in narrow spaces where installation was impossible. It can handle 2 to 6L/min water amount.
1.75MPa water bearing pressure
4 to 40ºC operating temperature range
6.7W Power consumption
4 to 40ºC operating temperature range
6.7W Power consumption
規格
Attribute | Value |
---|---|
Maximum Working Pressure | 8.75 bar |
Type | Water Disinfection Unit |