- RS庫存編號:
- 701-0622
- 製造零件編號:
- XPA1482
- 製造商:
- Contitech
- RS庫存編號:
- 701-0622
- 製造零件編號:
- XPA1482
- 製造商:
- Contitech
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
XPZ, XPA & XPB Section Belts
Heavy duty raw edge moulded cog wedge belts
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
Moderately oil resistant
Resistant to temperatures -30°C to +80°C
Electrically conductive (antistatic) to ISO 1813
Designed for long belt life
規格
Attribute | Value |
---|---|
Length | 1480mm |
Top Width | 12.7mm |
Belt Section | XPA |
Inside Length | 1437mm |
Height | 10mm |
Minimum Pulley Diameter | 63mm |
Series | CONTI FO-Z |
Material | Rubber |
Outer Length | 1500mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +90°C |
Datum Length | 1482mm |