- RS庫存編號:
- 196-1230
- 製造零件編號:
- ZX1101-K15LOZ-F-Q
- 製造商:
- SMC
- RS庫存編號:
- 196-1230
- 製造零件編號:
- ZX1101-K15LOZ-F-Q
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Vacuum module, ejector system
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm
Various valve types
Air operated or various voltages
Various lead wire and connector types
Various switches and lead wire lengths
Nozzle diameters: .5mm, .7mm, 1mm, 1.3mm
Various valve types
Air operated or various voltages
Various lead wire and connector types
Various switches and lead wire lengths
規格
Attribute | Value |
---|---|
Maximum Suction Flow | 22L/min |
Maximum Vacuum Pressure | -84kPa |
Nozzle Diameter | 1mm |
Manufacturer Series | ZX1 |
Silencer | Yes |
Maximum Input Pressure | 0.55MPa |
Exhaust Port Size | 1/8in |