- RS庫存編號:
- 700-8764
- 製造零件編號:
- EZH10BS-06-06
- 製造商:
- SMC
此產品已停售
- RS庫存編號:
- 700-8764
- 製造零件編號:
- EZH10BS-06-06
- 製造商:
- SMC
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Single Stage Box Type Vacuum Ejector
Built in silencers
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
Compact and lightweight
Easy mounting to mobile units
Range of nozzle diameters
Integral push-in fittings
5 - 60°C Temperature range
7kgf/cm² Maximum Input air pressure
Note
Air consumption and suction flow figures given at 4.5 bar
規格
Attribute | Value |
---|---|
Maximum Suction Flow | 24L/min |
Maximum Vacuum Pressure | -88kPa |
Nozzle Diameter | 1mm |
Manufacturer Series | ZH |
Silencer | Yes |
Maximum Input Pressure | 0.45MPa |