- RS庫存編號:
- 709-9476
- 製造零件編號:
- R0053-T-068-3
- 製造商:
- TAITIEN
此產品已停售
- RS庫存編號:
- 709-9476
- 製造零件編號:
- R0053-T-068-3
- 製造商:
- TAITIEN
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Tatien TY Series
Voltage Controlled Oscillators (VCO)
規格
Attribute | Value |
---|---|
Output Frequency | 20MHz |
Frequency Stability | ±0.5ppm |
Load Capacitance | 10pF |
Pin Count | 4 |
Package Type | SMD |
Output Level | Clipped Sinewave |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 85°C |
Dimensions | 2.5 x 2 x 0.9mm |
Height | 0.9mm |