- RS庫存編號:
- 176-5731
- 製造零件編號:
- MXT101MM10
- 製造商:
- Startech
此產品已停售
- RS庫存編號:
- 176-5731
- 製造零件編號:
- MXT101MM10
- 製造商:
- Startech
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
MXT101MM10 VGA to VGA Cable
This 10-foot VGA Video Monitor Cable features two HDDB15 (male) connectors, providing a high quality VGA connection.
The cable supports a maximum video resolution of up to 800x600. For applications that require higher resolutions, see our 10ft Coax VGA Cable (MXT101MMHQ10).
The MXT101MM10 is backed by StarTech.coms lifetime warranty for guaranteed reliability.
The cable supports a maximum video resolution of up to 800x600. For applications that require higher resolutions, see our 10ft Coax VGA Cable (MXT101MMHQ10).
The MXT101MM10 is backed by StarTech.coms lifetime warranty for guaranteed reliability.
Features & Benefits
Supports video resolutions up to 800x600
Guaranteed reliability
Position your monitor up to 10 feet away from your computer
Replace worn-out or missing monitor cables with this high quality, 10ft VGA Monitor Cable - HD15 M/M
Backed by StarTech.com's lifetime warranty
Guaranteed reliability
Position your monitor up to 10 feet away from your computer
Replace worn-out or missing monitor cables with this high quality, 10ft VGA Monitor Cable - HD15 M/M
Backed by StarTech.com's lifetime warranty
Applications
Connects a PC's VGA port to a switchbox
Connect a VGA display to a VGA source
Connect a VGA display to a VGA source
Whats in the package?
10 ft VGA Monitor Cable - HD15 MM
FAQs
When should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necessary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable.
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
The following table lists the maximum length of cable for common video standards.
DisplayPort - 50 ft. (15.2m)
HDMI - 50 ft. (15.2m)
DVI - 50 ft. (15.2m)
VGA - 200 ft. (71m)
規格
Attribute | Value |
---|---|
Length | 3m |
Sheath Colour | Grey |