- RS庫存編號:
- 186-1671
- 製造零件編號:
- MXTHQ10M
- 製造商:
- StarTech.com
可供預購。
已增加
單價 个
HK$382.06
單位 | Per unit |
1 + | HK$382.06 |
- RS庫存編號:
- 186-1671
- 製造零件編號:
- MXTHQ10M
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The MXTHQ10M High Resolution VGA Extension Cable (10-meter) is designed to extend your VGA video connection while maintaining the highest video quality possible through VGA.
Ideally suited for high resolution VGA video applications, this high quality coaxial VGA extension cable (HD15 to HD15, M-F) helps eliminate the picture ghosting and fuzzy images that are inherent to non-coaxial cables, and features ferrite cores near the VGA connector ends to protect against EMI interference.
Ideally suited for high resolution VGA video applications, this high quality coaxial VGA extension cable (HD15 to HD15, M-F) helps eliminate the picture ghosting and fuzzy images that are inherent to non-coaxial cables, and features ferrite cores near the VGA connector ends to protect against EMI interference.
Features & Benefits
Triple coaxial + twisted-pair wire for crystal clear display
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture color from your VGA monitor
High quality VGA connectors with molded PVC strain relief
Ferrite cores to help eliminate EMI interference
Supports a VGA video signal that is ideal for high resolution monitors (1920x1200 and above)
Enables you to connect high resolution VGA monitors at longer distances, without sacrificing video quality
Backed by StarTech.com Lifetime warranty
Durably constructed cable, with high quality HD15 connectors
Impedance matched at 75 Ohms for full brightness and vibrant picture color from your VGA monitor
High quality VGA connectors with molded PVC strain relief
Ferrite cores to help eliminate EMI interference
Supports a VGA video signal that is ideal for high resolution monitors (1920x1200 and above)
Enables you to connect high resolution VGA monitors at longer distances, without sacrificing video quality
Backed by StarTech.com Lifetime warranty
Applications
Extend your SVGA/VGA cable, for more convenient monitor placement
Extend the connection distance between monitors, video splitters, projectors and a VGA video source
Extend the connection distance between monitors, video splitters, projectors and a VGA video source
Whats in the package?
10m Coax High Resolution VGA Monitor Extension Cable - HD15 M/F
Nuts
Nuts
FAQ
When Should I use a longer video cable vs. a video extender?
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
You should only use video converters and extenders if it is absolutely necesary to do so. In many cases, most video converters and extenders are not necessary if you purchase the correct cable. The maximum length of cable for common video standards: DisplayPort (50ft.), HDMI (50ft.), DVI (50ft.), VGA (200ft.)
規格
Attribute | Value |
---|---|
Connector 1 | VGA |
Connector 2 | VGA |
Connector 1 Gender | Male |
Connector 2 Gender | Female |
Length | 10m |
Outer Sheath Material | PVC |
Sheath Colour | Black |