- RS庫存編號:
- 170-4389
- 製造零件編號:
- PKGS-25SXAP1-R
- 製造商:
- Murata
此產品已停售
- RS庫存編號:
- 170-4389
- 製造零件編號:
- PKGS-25SXAP1-R
- 製造商:
- Murata
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
Shock Sensors, Murata
The range of shock sensors from Murata are designed for high performance acceleration sensors for vibration and mechanical shock. They are designed for a wide range of applications including; consumer equipment, healthcare, security, tyre pressure monitoring and industrial automation.
Shock Sensors, Murata
規格
Attribute | Value |
---|---|
Maximum Shock / Vibration | 29400m/s² |
Length | 3.2mm |
Width | 2mm |
Depth | 1.05mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Dimensions | 3.2 x 2 x 1.05 mm |