- RS庫存編號:
- 821-3532
- 製造零件編號:
- 58426LV
- 製造商:
- Honeywell
此產品已停售
- RS庫存編號:
- 821-3532
- 製造零件編號:
- 58426LV
- 製造商:
- Honeywell
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Honeywell Digital Magnetic Speed Sensors
These digital magnetic speed sensors combine the features of VRS sensors with a self-contained switching circuit. This circuit changes the waveform generated by the sensor coil into a digital square-wave output. The switching circuit is triggered "on" by the positive-going leading edge of the sensor coil output and turned "off" when the sensor coil output approaches zero voltage.
Detection of surface speeds
Detection of Gear pitch up to 64 DP
Orientation of the sensor is not required
Detection of Gear pitch up to 64 DP
Orientation of the sensor is not required
規格
Attribute | Value |
---|---|
Maximum Current | 15 mA |
Maximum DC Voltage | 15V |
Switching Frequency | 10 kHz |
Length | 7.5 (Dia.)mm |
Depth | 76mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +107°C |
Dimensions | 7.5 (Dia.) x 76 mm |