NCS2564DTBR2G ON Semiconductor, 4-Channel Video Amp, 34MHz, 14-Pin TSSOP

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.7 → 5.3 V
Number of Channels per Chip 4
Typical Gain Bandwidth Product 34MHz
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 1.05mm
Height 1.05mm
Length 5.1mm
Maximum Operating Temperature +85 °C
Width 4.5mm
Minimum Operating Temperature -40 °C
暫時缺貨-將在補貨後發貨。
單價 個 (在毎卷:2500)
HK$ 3.815
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$3.815
HK$9,537.50
* 參考價格