NCS2553DR2G ON Semiconductor, 3-Channel Video Amp, 9MHz, 8-Pin SOIC

產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): PH
產品詳細資訊

Video Amplifiers, ON Semiconductor

Video Amplifiers & Buffers

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 4.75 → 5.25 V
Number of Channels per Chip 3
Typical Gain Bandwidth Product 9MHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Temperature +85 °C
Width 4mm
Minimum Operating Temperature -40 °C
當前暫無庫存,可於2019/11/11發貨,3 工作日送達。
單價 個 (在毎卷:2500)
HK$ 1.336
(不含稅)
單位
Per unit
Per Reel*
2500 +
HK$1.336
HK$3,340.00
* 參考價格