NJM2561F1-TE1 New Japan Radio, Video Amp, 6-Pin SOT-23

產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

Video Amplifiers, NJR

Video Amplifiers & Buffers

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Width 1.6mm
Minimum Operating Temperature -40 °C
3000 現貨庫存,可於3工作日發貨。
單價 個 (在毎卷:3000)
原價 HK$5.834
HK$ 4.759
(不含稅)
單位
Per unit
Per Reel*
3000 +
HK$4.759
HK$14,277.00
* 參考價格