- RS庫存編號:
- 523-6513
- 製造零件編號:
- AD830ANZ
- 製造商:
- Analog Devices
- RS庫存編號:
- 523-6513
- 製造零件編號:
- AD830ANZ
- 製造商:
- Analog Devices
法例與合規
產品詳細資訊
Video Operational Amplifiers, Analog Devices
An economic high speed op amp from Analog Devices, suitable for for a range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Power Supply Type | Dual |
IC Type | Video Amplifier IC |
Typical Dual Supply Voltage | 12 V, 15 V, 5 V, 9V |
Number of Channels per Chip | 1 |
Typical Gain Bandwidth Product | 85MHz |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.27 x 7.24 x 3.43mm |
Height | 3.43mm |
Length | 9.27mm |
Maximum Operating Temperature | +85 °C |
Width | 7.24mm |
Minimum Operating Temperature | -40 °C |