NJM2561F1-TE1 New Japan Radio, Video Amp, 6-Pin SOT-23

產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊

Video Amplifiers, NJR

Video Amplifiers & Buffers

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 3 V
Number of Channels per Chip 1
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 6
Dimensions 2.9 x 1.6 x 1.1mm
Height 1.1mm
Length 2.9mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Width 1.6mm
3935 現貨庫存,可於3工作日發貨。
單價 /個 (每包:5個)
原價 HK$7.932
HK$ 7.316
(不含稅)
單位
Per unit
Per Pack*
5 - 20
HK$7.316
HK$36.58
25 - 45
HK$7.142
HK$35.71
50 - 95
HK$6.972
HK$34.86
100 - 245
HK$6.804
HK$34.02
250 +
HK$6.648
HK$33.24
* 參考價格
包裝方式: