Phytec, Video Module Video Capture, I2C, PCIe with 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels, HTSC/CCIR Resolution
- RS庫存編號:
- 668-8145
- 製造零件編號:
- VD-012
- 製造商:
- Phytec
此產品已停售
- RS庫存編號:
- 668-8145
- 製造零件編號:
- VD-012
- 製造商:
- Phytec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
pciGRABBER-4X4
4X BNC Sockets
Each channel has a seperate video decoder
1X Pin header row (Multipurpose I/O, I2C-Port)
1X Pin header row
Combines up to 4 frame grabbers on a single card
individually set frame size, colour depth & frame rate parameters
Each channel has a seperate video decoder
1X Pin header row (Multipurpose I/O, I2C-Port)
1X Pin header row
Combines up to 4 frame grabbers on a single card
individually set frame size, colour depth & frame rate parameters
Phytec
規格
Attribute | Value |
---|---|
Type | Video Capture |
Supported Video Ports | BNC, Composite Video |
Number of Channels | 9 |
Supported Bus Interfaces | I2C, PCIe |
Maximum Supported Resolution | 640 x 480 (NTSC) pixels, 768 x 576 (PAL) pixels, HTSC/CCIR |
Dimensions | 90 x 120 x 20mm |
Height | 20mm |
Length | 120mm |
Maximum Operating Temperature | +60 °C |
Minimum Operating Temperature | 0 °C |
Width | 90mm |