- RS庫存編號:
- 668-8195
- 製造零件編號:
- AK039-2
- 製造商:
- Phytec
此產品已停售
- RS庫存編號:
- 668-8195
- 製造零件編號:
- AK039-2
- 製造商:
- Phytec
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Colour Camera VCAM-110-2
High resolution Colour camera
Resolution of 752 x 582 pixels
PAL with digital zoom
Small aluminium housing
Suitable for the complete range of security applications as well as image processing tasks where mounting space is crucial
Resolution of 752 x 582 pixels
PAL with digital zoom
Small aluminium housing
Suitable for the complete range of security applications as well as image processing tasks where mounting space is crucial
Phytec
規格
Attribute | Value |
---|---|
Type | Video Capture |
Supported Video Ports | BNC, Composite Video, S-Video |
Maximum Supported Resolution | 752 x 582 pixels |
Dimensions | 52 x 62 x 42mm |
Height | 42mm |
Length | 62mm |
Maximum Operating Temperature | +50 °C |
Minimum Operating Temperature | -5 °C |
Width | 52mm |