- RS庫存編號:
- 123-8118
- 製造零件編號:
- ST122DVIA
- 製造商:
- StarTech.com
- RS庫存編號:
- 123-8118
- 製造零件編號:
- ST122DVIA
- 製造商:
- StarTech.com
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
ST122DVIA DVI Video Splitter
The ST122DVIA DVI splitter lets you share one DVI video and audio source on two displays and acts as a signal amplifier that allows you to locate your DVI monitors up to 33ft (10 m) away from your computer or DVI signal source. With support for high definition resolutions up to 1080p (HDTV)/1920x1200 (PC), the DVI splitter delivers a simple and convenient DVI video solution that suits virtually any application or operating environment (classroom, healthcare, professional A/V, control centres, retail POS environments). The DVI video splitter/distribution amplifier is easy to install, providing you with flawless digital video that will help you get the most from your DVI-enabled monitors, projectors, or plasma screens. This product is TAA compliant and backed by StarTech.coms 2-year warranty with FREE lifetime tech support.
Features & Benefits
Supports resolutions of up to 1920 x 1200 pixels @ 60 Hz
Split both video and 3.5mm analogue stereo audio
DVI, and HDCP compliant for easier HD video distribution
Accurate and reliable reproduction of digital video signal, with no signal attenuation or distortion
Easy setup for a quick connection in minutes
Doubles as an extender up to 33 feet (10 meters) from your DVI source.
Splits a DVI signal to display sharp digital images on two monitors with support for HD resolutions and stereo audio.
Split both video and 3.5mm analogue stereo audio
DVI, and HDCP compliant for easier HD video distribution
Accurate and reliable reproduction of digital video signal, with no signal attenuation or distortion
Easy setup for a quick connection in minutes
Doubles as an extender up to 33 feet (10 meters) from your DVI source.
Splits a DVI signal to display sharp digital images on two monitors with support for HD resolutions and stereo audio.
Applications
Connect DVI projectors, monitors, large displays, and wall display systems for digital signage applications and ensuring content is delivered to target audience.
Great for use in tradeshows, POS retail, healthcare, transportation terminals, education, house of worship.
Great for use in tradeshows, POS retail, healthcare, transportation terminals, education, house of worship.
Whats in the package?
DVI splitter
Rubber feet
Universal power adapter (NA, EU, UK, ANZ)
Instruction manual
Rubber feet
Universal power adapter (NA, EU, UK, ANZ)
Instruction manual
FAQs
The image quality on some or all of my displays does not look very good through my video splitter. What do I do?
You might encounter resolution issues when you use a video splitter. This can occur because the information and resolution on one display are being copied and sent to each of the additional displays. You should make sure that all of the displays that you are using can support the output resolution.
規格
Attribute | Value |
---|---|
Device Type | Splitter |
Video Connection Type | DVI |
Number of Ports | 2 |
Number of Video Inputs | 1 |
Number of Video Outputs | 2 |
Maximum Resolution | 1920 x 1200 |
Power Source | AC Adapter |
Dimensions | 181.4 x 85.2 x 20mm |
Weight | 600g |
Audio Connection Type | 3.5 mm Stereo |
Depth | 85.2mm |
Height | 20mm |
Width | 181.4mm |