- RS庫存編號:
- 894-7799
- 製造零件編號:
- PM2B-3LGE-SD
- 製造商:
- ProLight Opto
此產品已停售
- RS庫存編號:
- 894-7799
- 製造零件編號:
- PM2B-3LGE-SD
- 製造商:
- ProLight Opto
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
Prolight Proeon PM2B Series LEDs
The Proeon series from Prolight Opto are a family of surface mounted LEDs. They are available in a range of different colour options including white and there is a Speciality range designed for use in LED grow lights.
Proeon LEDs come in a 1 W or 3 W option. Suitable applications for the standard Proeon LEDs include; retrofit bulbs, decorative lighting, automotive lighting and stage lighting. The parts mentioned below offer the ideal wavelengths for use in grow lights.
Proeon LEDs come in a 1 W or 3 W option. Suitable applications for the standard Proeon LEDs include; retrofit bulbs, decorative lighting, automotive lighting and stage lighting. The parts mentioned below offer the ideal wavelengths for use in grow lights.
LEDs for Grow Lights:
1 W Royal Blue: PM2B-1LDE
1 W Cherry Red: PM2B-1LEE
1 W Crimson: PM2B-1LME
3 W Royal Blue: PM2B-3LDE-SD
3 W Cherry Red: PM2B-3LEE-SD
1 W Royal Blue: PM2B-1LDE
1 W Cherry Red: PM2B-1LEE
1 W Crimson: PM2B-1LME
3 W Royal Blue: PM2B-3LDE-SD
3 W Cherry Red: PM2B-3LEE-SD
Visible Light LEDs, ProLight
規格
Attribute | Value |
---|---|
LED Colours | Green |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 4.35 V |
Number of Pins | 2 |
Viewing Angle | 130 ° |
Luminous Flux | 178 lm |
Lens Shape | Round |
Dominant Wavelength | 535 nm |
Forward Current | 700mA |
Dimensions | 8 (Dia.) x 5.5 (H)mm |
Series | Proeon PM2B |
Lens Colour | Clear |