- RS庫存編號:
- 454-444
- 製造零件編號:
- PNV-0019
- 製造商:
- Klaxon
- RS庫存編號:
- 454-444
- 製造零件編號:
- PNV-0019
- 製造商:
- Klaxon
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Recordable Voice Sounder/Beacon Combination
Choice of up to 4 messages
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments
Built in USB port for downloading messages in WAV format
User can record own messages or select from library
High sound output
Combined with beacon the sounder is DDA compliant
Automatic synchronisation
IP66 rated for outdoor environments
LED/Voice
規格
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 230 V ac |
Decibels at 1 Metre | 110dB |
Current Type | AC |
Application Type | Voice |
Maximum Decibel | 110dB |
Maximum Temperature | +55°C |
Minimum Temperature | -25°C |