AD8370AREZ Analog Devices, Controlled Voltage Amplifier 77dB CMRR, Differential 5 V 16-Pin TSSOP

  • RS庫存編號 709-5099
  • 製造零件編號 AD8370AREZ
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
產品詳細資訊

Variable Gain Amplifiers (VGA), Analog Devices

Variable Gain Amplifiers (VGA)

Variable-Gain or Voltage-Controlled Amplifiers are electronic differential amplifiers that vary their gain depending on a control voltage. Applications include audio level compression, synthesizers and amplitude modulation.

規格
Attribute Value
Power Supply Type Single
Typical Single Supply Voltage 5 V
Maximum Input Resistance 200Ω
Number of Channels per Chip 1
Rail to Rail No
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 16
Minimum CMRR 77dB
Output Type Differential
Maximum Operating Temperature +85 °C
Dimensions 5 x 4.4 x 1mm
Height 1mm
Width 4.4mm
Length 5mm
Minimum Operating Temperature -40 °C
88 現貨庫存,可於3工作日發貨。
單價 個
HK$ 84.37
(不含稅)
單位
Per unit
1 - 9
HK$84.37
10 - 49
HK$80.97
50 +
HK$78.08
包裝方式: