- RS庫存編號:
- 162-5828
- 製造零件編號:
- LM4040D25IDCKT
- 製造商:
- Texas Instruments
此產品已停售
- RS庫存編號:
- 162-5828
- 製造零件編號:
- LM4040D25IDCKT
- 製造商:
- Texas Instruments
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
Shunt Voltage Reference, Fixed, 2.4V to 2.5V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
規格
Attribute | Value |
---|---|
Nominal Voltage | 2.5V |
Package Type | SC-70 |
Reference Type | Fixed |
Initial Accuracy | ±1.0 % |
Mounting Type | Surface Mount |
Topology | Shunt |
Maximum Output Current | 15mA |
Pin Count | 5 |
Load Regulation | 8 mV |
Dimensions | 2 x 1.25 x 0.9mm |
Length | 2mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 1.25mm |
Height | 0.9mm |