Maxim Integrated MAX660EPA+ Charge Pump, Regulator 100mA, -5.5 → -1.5 V, 80 kHz 8-Pin, PDIP
- RS庫存編號:
- 192-2254
- 製造零件編號:
- MAX660EPA+
- 製造商:
- Maxim Integrated
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Voltage Regulators
50 現貨庫存,可於3工作日發貨。
單價 毎管:50 個
HK$101.164
單位 | Per unit | Per Tube* |
50 - 200 | HK$101.164 | HK$5,058.20 |
250 + | HK$91.047 | HK$4,552.35 |
* 參考價格 |
- RS庫存編號:
- 192-2254
- 製造零件編號:
- MAX660EPA+
- 製造商:
- Maxim Integrated
法例與合規
產品詳細資訊
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
規格
Attribute | Value |
Regulator Type | Charge Pump |
Maximum Output Current | 100mA |
Output Voltage | -5.5 → -1.5 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Maximum Switching Frequency | 80 kHz |
Dimensions | 9.91 x 7.87 x 4.45mm |
Height | 4.45mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Width | 7.87mm |
Length | 4.45mm |