製造零件編號

Analog Devices LT1963AET#PBF, LDO Regulator, 1.5A Adjustable, 1.21 → 20 V 5-Pin, TO-220

此圖片僅供參考,請參閲產品詳細資訊及規格


20 現貨庫存,可於3工作日發貨。
Add to Basket

單價 /個 (每包:2個)

HK$54.29

單位

已增加

包裝方式:
RS庫存編號:
884-2556
製造零件編號:
LT1963AET#PBF
製造商:
Analog Devices
COO (Country of Origin):
MY
單位Per unitPer Pack*
2 - 18HK$54.29HK$108.58
20 - 98HK$51.585HK$103.17
100 - 198HK$49.005HK$98.01
200 - 498HK$48.285HK$96.57
500 +HK$47.805HK$95.61
* 參考價格

LT1963 - LDO Regulator, Linear Technology




AttributeValue
Maximum Output Current1.5A
Regulator TypeLow Dropout Voltage
Number of Outputs1
Line Regulation5 mV
Load Regulation15 mV
PolarityPositive
Mounting TypeThrough Hole
Package TypeTO-220
Quiescent Current1µA
Pin Count5
Reference Voltage1.21V
Output TypeAdjustable
Dimensions10.541 x 4.572 x 15.748mm
Height15.748mm
Length10.54mm
Maximum Input Voltage20 V
Maximum Operating Temperature+125 °C
Minimum Operating Temperature-40 °C
Minimum Input Voltage2.5 V
Width4.572mm