Linear Technology LTC2900-1CMS#PBF, Voltage Supervisor

  • RS庫存編號 145-5857
  • 製造零件編號 LTC2900-1CMS#PBF
  • 製造商 Analog Devices
產品概覽和技術數據資料表
法例與合規
相容
COO (Country of Origin): US
產品詳細資訊

Microprocessor Supervisory & Reset Circuits, Linear Technology

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

The Linear Technology series also offers front end protection with their Overcurrent/Overvoltage Protection, Circuit Breaker ICs and High Voltage Surge Stoppers. Supply monitors offer a guaranteed RESET signal down to a low supply voltage as well as accuracy, tolerances and adjustable thresholds.
Many applications for the Microprocessor Supervisory & Reset Circuits include DC/DC converter functionality, digital power management, systems monitor and control, automotive, avionic (DO-160 and MIL-STD1275 standards) and Industrial applications.

Supply Voltage Detector
Supply Voltage Monitor/Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Controllers/Monitors
PMBus Digital Power Supply Managers

Microprocessor Supply Voltage Supervisory & Reset Circuits

Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit

規格
Attribute Value
Voltage Supervisor Type Programmable Quad Supply Monitor
Number of Supervisors 4
Manual Reset Yes
Maximum Reset Threshold Voltage 4.75V
Minimum Reset Threshold Voltage 3.036V
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Height 0.86mm
Length 3mm
Maximum Monitored Voltage 12V
Maximum Operating Supply Voltage 5.5 V
Maximum Operating Temperature +70 °C
Width 3mm
Minimum Operating Supply Voltage 3.3 (Vcc) V
Minimum Monitored Voltage -5.2V
Minimum Operating Temperature 0 °C
當前暫無庫存,可於2020/6/26發貨,3 工作日送達。
單價 毎管:50 個
HK$ 25.368
(不含稅)
單位
Per unit
Per Tube*
50 +
HK$25.368
HK$1,268.40
* 參考價格