Microchip Voltage Supervisor 5-Pin SOT-23, MCP1317T-29LE/OT
- RS庫存編號:
- 165-3363
- 製造零件編號:
- MCP1317T-29LE/OT
- 製造商:
- Microchip
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Voltage Supervisors
可供預購。
單價 個 (在毎卷:3000)
HK$6.213
單位 | Per unit | Per Reel* |
3000 - 12000 | HK$6.213 | HK$18,639.00 |
15000 + | HK$5.592 | HK$16,776.00 |
* 參考價格 |
- RS庫存編號:
- 165-3363
- 製造零件編號:
- MCP1317T-29LE/OT
- 製造商:
- Microchip
法例與合規
產品詳細資訊
MCP1317 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
規格
Attribute | Value |
Number of Supervisors | 1 |
Watchdog Timer | Yes |
Manual Reset | Yes |
Output Driver | Active High, Push-Pull |
Maximum Reset Active Time | 2240ms |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 5 |
Dimensions | 3.1 x 1.8 x 1.3mm |
Maximum Monitored Voltage | 2.97V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Monitored Voltage | 2.9V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 1 V |
Minimum Operating Temperature | -40 °C |