- RS庫存編號:
- 167-7372
- 製造零件編號:
- BD4845FVE-TR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 167-7372
- 製造零件編號:
- BD4845FVE-TR
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
ROHM CMOS reset ICs provide low current consumption and high accuracy. The extensive lineup includes both Nch Open Drain and CMOS output types in a wide range of detection voltages (from 2.3V to 6.0V, in 0.1V steps), enabling selection of the ideal solution based on customer requirements. In addition, the entire series is of course lead-free.
Broad lineup available in different detection voltages : 1.9V to 4.6V (0.1V increments)
High detection voltage accuracy : ±1%
Low current consumption
High detection voltage accuracy : ±1%
Low current consumption
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | VSOF |
Pin Count | 5 |
Dimensions | 1.6 x 1.2 x 0.6mm |
Maximum Monitored Voltage | 4.5V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |