- RS庫存編號:
- 168-1093
- 製造零件編號:
- BD5328G-TR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 168-1093
- 製造零件編號:
- BD5328G-TR
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Rohm's BD52xx and BD53xx series are highly accurate, low current consumption Voltage Detector ICs with a capacitor-controlled time delay. The line up includes BD52xx devices with N channel open drain output and BD53xx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
Two output types (N channel open drain and CMOS output)
Ultra-low current consumption
Very small and low height package
Package SSOP5 is similar to SOT-23-5(JEDEC)
Applications
Circuits using microcontrollers or logic circuits that require a reset.
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | CMOS Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 2.8V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | -0.3 V |
Maximum Operating Temperature | +105 °C |