- RS庫存編號:
- 185-0839
- 製造零件編號:
- BD52E40G-MTR
- 製造商:
- ROHM
此產品已停售
- RS庫存編號:
- 185-0839
- 製造零件編號:
- BD52E40G-MTR
- 製造商:
- ROHM
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
ROHM's BD52Exxx and BD53Exxx series are highly accurate, low current consumption Voltage DetectorICs with a capacitor controlled time delay. The line up includes BD52Exxx devices with N-channel open drain output and BD53Exxx devices with CMOS output. The devices are available for specific detection voltages ranging from 2.3V to 6.0V in increments of 0.1V.
Delay Time Controlled by external Capacitor
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5
Two output types (N-channel open drain and CMOS output)
Ultra-low current consumption
Very small, lightweight and thin package
Package SSOP5 is similar to SOT-23-5
規格
Attribute | Value |
---|---|
Voltage Supervisor Type | Open Drain Voltage Detector |
Number of Supervisors | 1 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 5 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Monitored Voltage | 4V |
Maximum Operating Supply Voltage | 10 V |
Minimum Operating Temperature | -40 °C |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +105 °C |
Minimum Operating Supply Voltage | -0.3 V |